NL7WB66USG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 580 445
Unit Price: 1,00000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 62 880
Unit Price: 0,52497 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 1 520
Unit Price: 0,32000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 195 000
Unit Price: 0,49915 €
Datasheet

Direct


Texas Instruments
In Stock: 38
Unit Price: 0,60000 €
Datasheet

Direct


Texas Instruments
In Stock: 2 930
Unit Price: 0,91000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,18391 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 970
Unit Price: 0,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 3 302
Unit Price: 0,56000 €
Datasheet
2 Circuit IC Switch 1:1 10Ohm US8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL7WB66USG

DigiKey Part Number
NL7WB66USGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NL7WB66USG
Description
IC SWITCH SPST-NO X 2 10OHM US8
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 10Ohm US8
EDA/CAD Models
NL7WB66USG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
15Ohm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
3.9ns, 6.3ns
-3db Bandwidth
186MHz
Charge Injection
7.5pC
Channel Capacitance (CS(off), CD(off))
10pF, 10pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
US8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes