
NL17SZ74MQ1TCG-Q | |
|---|---|
DigiKey Part Number | 488-NL17SZ74MQ1TCG-QTR-ND - Tape & Reel (TR) 488-NL17SZ74MQ1TCG-QCT-ND - Cut Tape (CT) 488-NL17SZ74MQ1TCG-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ74MQ1TCG-Q |
Description | IC FF D-TYPE SINGLE 1BIT 8UQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-UFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 1 µA | |
Input Capacitance | 2.5 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-UQFN (1.6x1.6) | |
Package / Case | 8-UFQFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13700 € | 1,37 € |
| 25 | 0,12080 € | 3,02 € |
| 100 | 0,10340 € | 10,34 € |
| 250 | 0,09496 € | 23,74 € |
| 500 | 0,08992 € | 44,96 € |
| 1 000 | 0,08577 € | 85,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08064 € | 241,92 € |
| 6 000 | 0,07813 € | 468,78 € |
| 9 000 | 0,07687 € | 691,83 € |
| 15 000 | 0,07548 € | 1 132,20 € |
| 21 000 | 0,07466 € | 1 567,86 € |
| 30 000 | 0,07388 € | 2 216,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |


