SOT-953
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL17SHT04P5T5G

DigiKey Part Number
NL17SHT04P5T5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NL17SHT04P5T5G
Description
IC INVERTER 1CH 1-INP SOT953
Customer Reference
Detailed Description
Inverter IC 1 Channel SOT-953
Datasheet
 Datasheet
EDA/CAD Models
NL17SHT04P5T5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
3V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.53V ~ 0.8V
Input Logic Level - High
1.4V ~ 2V
Max Propagation Delay @ V, Max CL
7.7ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-953
Package / Case
SOT-953
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 104 000 View Now

Other Suppliers on DigiKey

104 000In Stock
Ships from Rochester Electronics, LLC