NL17SGU04DFT2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 559
Unit Price: 0,08000 €
Datasheet
Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL17SGU04DFT2G

DigiKey Part Number
NL17SGU04DFT2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NL17SGU04DFT2G
Description
IC INVERTER 1CH 1-INP SC88A
Customer Reference
Detailed Description
Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
NL17SGU04DFT2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
0.9V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4.4ns @ 3.3V, 30pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 105 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

105 000In Stock
Ships from Rochester Electronics, LLC