NL17SG07AMUTCG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 2 975
Unit Price: 0,52000 €
Datasheet
6 UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL17SG07AMUTCG

DigiKey Part Number
NL17SG07AMUTCG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NL17SG07AMUTCG
Description
IC BUFFER NON-INVERT 3.6V 6-UDFN
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 6-UDFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
NL17SG07AMUTCG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 8mA
Voltage - Supply
0.9V ~ 3.6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-UDFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 195 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

195 000In Stock
Ships from Rochester Electronics, LLC