Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP731ADNADJR2G

DigiKey Part Number
488-NCP731ADNADJR2GTR-ND - Tape & Reel (TR)
488-NCP731ADNADJR2GCT-ND - Cut Tape (CT)
488-NCP731ADNADJR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP731ADNADJR2G
Description
IC REG LIN POS ADJ 150MA 8-MSOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
38V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.48V @ 150mA
Current - Output
Current - Quiescent (Iq)
100 µA
PSRR
80dB ~ 48dB (10Hz ~ 1MHz)
Control Features
Enable, Soft Start
Protection Features
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 609
Factory Stock: 15 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,42000 €1,42 €
101,03800 €10,38 €
250,94280 €23,57 €
1000,83850 €83,85 €
2500,78876 €197,19 €
5000,75880 €379,40 €
1 0000,73413 €734,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,70365 €2 110,95 €
6 0000,68874 €4 132,44 €
9 0000,68127 €6 131,43 €
Manufacturers Standard Package
Unit Price without VAT:1,42000 €
Unit Price with VAT:1,70400 €