
NIS6420MT2TWG | |
---|---|
DigiKey Part Number | 488-NIS6420MT2TWGTR-ND - Tape & Reel (TR) 488-NIS6420MT2TWGCT-ND - Cut Tape (CT) 488-NIS6420MT2TWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NIS6420MT2TWG |
Description | IC ELECTRONIC FUSE 12WQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 12-WQFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | NIS6420MT2TWG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 3V ~ 12V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-WQFN (3x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,62000 € | 1,62 € |
10 | 1,03200 € | 10,32 € |
100 | 0,69520 € | 69,52 € |
500 | 0,55070 € | 275,35 € |
1 000 | 0,50988 € | 509,88 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,44523 € | 1 335,69 € |
6 000 | 0,41657 € | 2 499,42 € |
Unit Price without VAT: | 1,62000 € |
---|---|
Unit Price with VAT: | 1,94400 € |