10-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NIS5431MT1TXG

DigiKey Part Number
NIS5431MT1TXGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NIS5431MT1TXG
Description
IC ELECTRONIC FUSE 10WDFN
Customer Reference
Detailed Description
Electronic Fuse Regulator High-Side 10-WDFN (3x3)
EDA/CAD Models
NIS5431MT1TXG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Electronic Fuse
Sensing Method
High-Side
Accuracy
-
Voltage - Input
3.3V
Current - Output
-
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 25 755 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

12 000In Stock
Ships from Flip Electronics
13 755In Stock
Ships from Rochester Electronics, LLC