Electronic Fuse Regulator 10-WDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NIS5420MT4TXG

DigiKey Part Number
488-NIS5420MT4TXGTR-ND - Tape & Reel (TR)
488-NIS5420MT4TXGCT-ND - Cut Tape (CT)
488-NIS5420MT4TXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NIS5420MT4TXG
Description
IC ELECTRONIC FUSE 10% 10WDFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 10-WDFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
-
Accuracy
±10%
Voltage - Input
8V ~ 18V
Current - Output
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 053
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,33000 €2,33 €
101,50100 €15,01 €
1001,02750 €102,75 €
5000,82490 €412,45 €
1 0000,75976 €759,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,62694 €1 880,82 €
6 0000,61979 €3 718,74 €
Manufacturers Standard Package
Unit Price without VAT:2,33000 €
Unit Price with VAT:2,79600 €