
NIS4461MT2TXG | |
|---|---|
DigiKey Part Number | 488-NIS4461MT2TXGTR-ND - Tape & Reel (TR) 488-NIS4461MT2TXGCT-ND - Cut Tape (CT) 488-NIS4461MT2TXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NIS4461MT2TXG |
Description | IC ELECTRONIC FUSE 10% 10WDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 4.2A 10-WDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±10% | |
Voltage - Input | 9V ~ 24V | |
Current - Output | 4.2A | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,46000 € | 14,60 € |
| 25 | 1,33320 € | 33,33 € |
| 100 | 1,19290 € | 119,29 € |
| 250 | 1,12596 € | 281,49 € |
| 500 | 1,08564 € | 542,82 € |
| 1 000 | 1,05247 € | 1 052,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,01147 € | 3 034,41 € |
| 6 000 | 0,99141 € | 5 948,46 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,36400 € |

