Hot Swap Controller 1 Channel General Purpose 12-PLLP (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NIS5102QP1HT1

DigiKey Part Number
NIS5102QP1HT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NIS5102QP1HT1
Description
IC HOT SWAP CTRLR GP 12PLLP
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 12-PLLP (9x9)
Datasheet
 Datasheet
EDA/CAD Models
NIS5102QP1HT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
Yes
Applications
General Purpose
Features
Latched Fault, Thermal Limit
Programmable Features
Current Limit, Fault Timeout, OVP, UVLO
Voltage - Supply
9V ~ 18V
Current - Output (Max)
10A
Operating Temperature
-40°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
12-DFN Exposed Pad
Supplier Device Package
12-PLLP (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable