NIF5003NT1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 3 473
Unit Price: 1,24000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 14A SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NIF5003NT1

DigiKey Part Number
NIF5003NT1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NIF5003NT1
Description
IC PWR DRIVER N-CHAN 1:1 SOT223
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 14A SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NIF5003NT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
42V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
14A
Rds On (Typ)
53mOhm
Input Type
Non-Inverting
Features
Auto Restart, Slew Rate Controlled
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-223 (TO-261)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types