NGTB40N135IHRWG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 3,54637 €
Datasheet
IGBT Trench Field Stop 1350 V 80 A 394 W Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGTB40N135IHRWG

DigiKey Part Number
NGTB40N135IHRWGOS-ND
Manufacturer
Manufacturer Product Number
NGTB40N135IHRWG
Description
IGBT TRENCH FS 1350V 80A TO-247
Customer Reference
Detailed Description
IGBT Trench Field Stop 1350 V 80 A 394 W Through Hole TO-247
Datasheet
 Datasheet
EDA/CAD Models
NGTB40N135IHRWG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
1350 V
Current - Collector (Ic) (Max)
80 A
Current - Collector Pulsed (Icm)
120 A
Vce(on) (Max) @ Vge, Ic
2.7V @ 15V, 40A
Power - Max
394 W
Switching Energy
1.3mJ (off)
Input Type
Standard
Gate Charge
234 nC
Td (on/off) @ 25°C
-/250ns
Test Condition
600V, 40A, 10Ohm, 15V
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes