NDF03N60ZH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 1 041
Unit Price: 2,95000 €
Datasheet

Similar


STMicroelectronics
In Stock: 872
Unit Price: 1,39000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,56178 €
Datasheet
N-Channel 600 V 3.1A (Tc) 27W (Tc) Through Hole TO-220-2 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDF03N60ZH

DigiKey Part Number
NDF03N60ZH-ND
Manufacturer
Manufacturer Product Number
NDF03N60ZH
Description
MOSFET N-CH 600V 3.1A TO220FP
Customer Reference
Detailed Description
N-Channel 600 V 3.1A (Tc) 27W (Tc) Through Hole TO-220-2 Full Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.6Ohm @ 1.2A, 10V
Vgs(th) (Max) @ Id
4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
372 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
27W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-2 Full Pack
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 78 600 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

78 600In Stock
Ships from Rochester Electronics, LLC