NDD04N60Z-1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 3 962
Unit Price: 1,49000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2 945
Unit Price: 0,44196 €
Datasheet

Similar


Vishay Siliconix
In Stock: 2 529
Unit Price: 2,91000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,57000 €
Datasheet

Similar


STMicroelectronics
In Stock: 45
Unit Price: 1,85000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1
Unit Price: 1,98000 €
Datasheet
N-Channel 600 V 4.1A (Tc) 83W (Tc) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDD04N60Z-1G

DigiKey Part Number
NDD04N60Z-1GOS-ND
Manufacturer
Manufacturer Product Number
NDD04N60Z-1G
Description
MOSFET N-CH 600V 4.1A IPAK
Customer Reference
Detailed Description
N-Channel 600 V 4.1A (Tc) 83W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2Ohm @ 2A, 10V
Vgs(th) (Max) @ Id
4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
640 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
IPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable