
NCV891334MW50R2G | |
|---|---|
DigiKey Part Number | NCV891334MW50R2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV891334MW50R2G |
Description | IC REG CTRLR BUCK 12DFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 12-DFN (4x4) |
Datasheet | Datasheet |
Category | Frequency - Switching 2MHz |
Manufacturer onsemi | Duty Cycle (Max) 60% |
Packaging Tape & Reel (TR) | Clock Sync Yes |
Part Status Obsolete | Control Features Current Limit, Enable, Reset |
Output Type PWM Signal | Operating Temperature -40°C ~ 150°C (TJ) |
Function Step-Down | Grade Automotive |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 12-VDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 12-DFN (4x4) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3.7V ~ 36V |

