
NCV891330PD38R2G | |
|---|---|
DigiKey Part Number | NCV891330PD38R2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV891330PD38R2G |
Description | IC REG BUCK 3.8V 3A 8SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NCV891330PD38R2G Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 2MHz |
Part Status Obsolete | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.7V | Supplier Device Package 8-SOIC-EP |
Voltage - Input (Max) 36V | Base Product Number |




