NCV8851-1 - 2 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV8851-1GEVB

DigiKey Part Number
NCV8851-1GEVBOS-ND
Manufacturer
Manufacturer Product Number
NCV8851-1GEVB
Description
EVAL BOARD FOR NCV88511
Customer Reference
Detailed Description
NCV8851-1 - 2 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Main Purpose
DC/DC, Step Down with LDO
Outputs and Type
2 Non-Isolated Outputs
Power - Output
-
Voltage - Output
5V, 6V
Current - Output
4A, 70mA
Voltage - Input
4.5V ~ 40V
Regulator Topology
Buck
Frequency - Switching
170kHz
Contents
Board(s)
Utilized IC / Part
NCV8851-1
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.