Buck Switching Regulator IC Positive Fixed 7.5V 1 Output 1A 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 7.5V 1 Output 1A 16-SOIC (0.295", 7.50mm Width)
MC14046BDWG

NCV8800HDW75R2G

DigiKey Part Number
NCV8800HDW75R2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV8800HDW75R2G
Description
IC REG BUCK 7.5V 1A 16SOIC
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 7.5V 1 Output 1A 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
NCV8800HDW75R2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
200kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12 000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

12 000In Stock
Ships from Rochester Electronics, LLC