6-XDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-XDFN

NCV8702MX30TCG

DigiKey Part Number
NCV8702MX30TCG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV8702MX30TCG
Description
IC REG LINEAR 3V 200MA 6-XDFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-XDFN (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
NCV8702MX30TCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 200mA
Current - Output
Current - Quiescent (Iq)
16 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XDFN (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 42 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,16516 €825,80 €
10 0000,15198 €1 519,80 €
15 0000,14529 €2 179,35 €
25 0000,13832 €3 458,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16516 €
Unit Price with VAT:0,19819 €

Other Suppliers on DigiKey

21 000In Stock
Ships from Flip Electronics
21 000In Stock
Ships from Rochester Electronics, LLC