NCV8505D2TADJR4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 506
Unit Price: 2,10000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA D2PAK-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA D2PAK-7
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8505D2TADJR4G

DigiKey Part Number
NCV8505D2TADJR4GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV8505D2TADJR4G
Description
IC REG LIN POS ADJ 400MA D2PAK-7
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA D2PAK-7
Datasheet
 Datasheet
EDA/CAD Models
NCV8505D2TADJR4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
1.3V
Voltage - Output (Max)
Voltage Dropout (Max)
0.6V @ 400mA
Current - Output
Current - Quiescent (Iq)
350 µA
Current - Supply (Max)
45 mA
PSRR
-
Control Features
Enable, Reset
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
D2PAK-7
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types