


NCV8505D2T25R4G | |
|---|---|
DigiKey Part Number | 2156-NCV8505D2T25R4G-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | NCV8505D2T25R4G |
Description | IC REG LINEAR 2.5V 400MA D2PAK-7 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA D2PAK-7 |
Datasheet | Datasheet |
EDA/CAD Models | NCV8505D2T25R4G Models |
Category | Current - Supply (Max) 45 mA |
Mfr | Control Features Enable, Reset |
Packaging Bulk | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package D2PAK-7 |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 350 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 162 | 1,57235 € | 254,72 € |
| Unit Price without VAT: | 1,57235 € |
|---|---|
| Unit Price with VAT: | 1,88682 € |

