


NTHL060N090SC1 | |
|---|---|
DigiKey Part Number | 5556-NTHL060N090SC1-ND |
Manufacturer | |
Manufacturer Product Number | NTHL060N090SC1 |
Description | SICFET N-CH 900V 46A TO247-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 46A (Tc) 221W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 900 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 84mOhm @ 20A, 15V | |
Vgs(th) (Max) @ Id | 4.3V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 87 nC @ 15 V | |
Vgs (Max) | +19V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1770 pF @ 450 V | |
FET Feature | - | |
Power Dissipation (Max) | 221W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,20000 € | 12,20 € |
| 30 | 7,39667 € | 221,90 € |
| 120 | 6,34592 € | 761,51 € |
| 510 | 5,73512 € | 2 924,91 € |
| Unit Price without VAT: | 12,20000 € |
|---|---|
| Unit Price with VAT: | 14,64000 € |






