
NCV8405STCT1G | |
|---|---|
DigiKey Part Number | 488-NCV8405STCT1GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV8405STCT1G |
Description | IC PWR MOSFET N-CH SOT223 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A SOT-223 (TO-261) |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 6A |
Packaging Tape & Reel (TR) | Rds On (Typ) 90mOhm |
Part Status Discontinued at DigiKey | Input Type Non-Inverting |
Switch Type | Features Auto Restart |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Low Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package SOT-223 (TO-261) |
Interface On/Off | Package / Case |
Voltage - Load 42V | Base Product Number |

