

NCV8170BMX150TCG | |
|---|---|
DigiKey Part Number | 488-NCV8170BMX150TCGTR-ND - Tape & Reel (TR) 488-NCV8170BMX150TCGCT-ND - Cut Tape (CT) 488-NCV8170BMX150TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8170BMX150TCG |
Description | IC REG LINEAR 1.5V 150MA 4-XDFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 0.9 µA | |
PSRR | 57dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26600 € | 2,66 € |
| 25 | 0,23720 € | 5,93 € |
| 100 | 0,20540 € | 20,54 € |
| 250 | 0,19028 € | 47,57 € |
| 500 | 0,18122 € | 90,61 € |
| 1 000 | 0,17374 € | 173,74 € |
| 2 500 | 0,16584 € | 414,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,16109 € | 805,45 € |
| 10 000 | 0,15717 € | 1 571,70 € |
| 15 000 | 0,15521 € | 2 328,15 € |
| 25 000 | 0,15304 € | 3 826,00 € |
| 35 000 | 0,15177 € | 5 311,95 € |
| 50 000 | 0,15055 € | 7 527,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45600 € |

