


NCV8170AXV180T2G | |
|---|---|
DigiKey Part Number | NCV8170AXV180T2GOSTR-ND - Tape & Reel (TR) NCV8170AXV180T2GOSCT-ND - Cut Tape (CT) NCV8170AXV180T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8170AXV180T2G |
Description | IC REG LINEAR 1.8V 150MA SOT-563 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NCV8170AXV180T2G Models |
Category | Current - Quiescent (Iq) 0.9 µA |
Mfr | PSRR 57dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.8V | Package / Case SOT-563, SOT-666 |
Voltage Dropout (Max) 0.5V @ 150mA | Supplier Device Package SOT-563 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27700 € | 2,77 € |
| 25 | 0,24720 € | 6,18 € |
| 100 | 0,21430 € | 21,43 € |
| 250 | 0,19860 € | 49,65 € |
| 500 | 0,18918 € | 94,59 € |
| 1 000 | 0,18140 € | 181,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,16479 € | 659,16 € |
| 8 000 | 0,16058 € | 1 284,64 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48000 € |


