

NCV8170AMX150TCG | |
|---|---|
DigiKey Part Number | 488-NCV8170AMX150TCGTR-ND - Tape & Reel (TR) 488-NCV8170AMX150TCGCT-ND - Cut Tape (CT) 488-NCV8170AMX150TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8170AMX150TCG |
Description | IC REG LINEAR 1.5V 150MA 4-XDFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 0.9 µA | |
PSRR | 57dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31100 € | 3,11 € |
| 25 | 0,27840 € | 6,96 € |
| 100 | 0,24190 € | 24,19 € |
| 250 | 0,22456 € | 56,14 € |
| 500 | 0,21412 € | 107,06 € |
| 1 000 | 0,20553 € | 205,53 € |
| 2 500 | 0,19645 € | 491,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,19098 € | 954,90 € |
| 10 000 | 0,18648 € | 1 864,80 € |
| 15 000 | 0,18423 € | 2 763,45 € |
| 25 000 | 0,18173 € | 4 543,25 € |
| 35 000 | 0,18027 € | 6 309,45 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54000 € |

