


NCV8164AML300TCG | |
|---|---|
DigiKey Part Number | 488-NCV8164AML300TCGTR-ND - Tape & Reel (TR) 488-NCV8164AML300TCGCT-ND - Cut Tape (CT) 488-NCV8164AML300TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8164AML300TCG |
Description | IC REG LINEAR 3V 300MA 8-DFNW |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-DFNW (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.197V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 83dB ~ 61dB (100Hz ~ 100kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFNW (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,39300 € | 3,93 € |
| 25 | 0,35200 € | 8,80 € |
| 100 | 0,30750 € | 30,75 € |
| 250 | 0,28620 € | 71,55 € |
| 500 | 0,27336 € | 136,68 € |
| 1 000 | 0,26278 € | 262,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,24244 € | 727,32 € |
| 6 000 | 0,23623 € | 1 417,38 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66000 € |

