

NCV8154MTW180280TCG | |
|---|---|
DigiKey Part Number | NCV8154MTW180280TCGOSTR-ND - Tape & Reel (TR) NCV8154MTW180280TCGOSCT-ND - Cut Tape (CT) NCV8154MTW180280TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8154MTW180280TCG |
Description | IC REG LINEAR 1.8V/2.8V 6-WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 6-WDFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8154MTW180280TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.8V, 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.43V @ 300mA, 0.29V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 200 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WDFN (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,79500 € | 7,95 € |
| 25 | 0,66480 € | 16,62 € |
| 100 | 0,51700 € | 51,70 € |
| 250 | 0,44452 € | 111,13 € |
| 500 | 0,39988 € | 199,94 € |
| 1 000 | 0,36251 € | 362,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,31655 € | 949,65 € |
| 6 000 | 0,30881 € | 1 852,86 € |
| 9 000 | 0,30493 € | 2 744,37 € |
| 15 000 | 0,30064 € | 4 509,60 € |
| 21 000 | 0,29813 € | 6 260,73 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,56000 € |

