

NCV8135BMTW040TBG | |
---|---|
DigiKey Part Number | 488-NCV8135BMTW040TBGTR-ND - Tape & Reel (TR) 488-NCV8135BMTW040TBGCT-ND - Cut Tape (CT) 488-NCV8135BMTW040TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8135BMTW040TBG |
Description | IC REG LINEAR 0.4V 500MA 6-WDFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8135BMTW040TBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 73dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,51000 € | 0,51 € |
10 | 0,36300 € | 3,63 € |
25 | 0,32520 € | 8,13 € |
100 | 0,28370 € | 28,37 € |
250 | 0,26380 € | 65,95 € |
500 | 0,25186 € | 125,93 € |
1 000 | 0,24200 € | 242,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,22984 € | 689,52 € |
6 000 | 0,22388 € | 1 343,28 € |
9 000 | 0,22090 € | 1 988,10 € |
15 000 | 0,21760 € | 3 264,00 € |
21 000 | 0,21567 € | 4 529,07 € |
30 000 | 0,21381 € | 6 414,30 € |
Unit Price without VAT: | 0,51000 € |
---|---|
Unit Price with VAT: | 0,61200 € |