



NCV78L05ABPRAG | |
|---|---|
DigiKey Part Number | NCV78L05ABPRAGOSTR-ND - Tape & Reel (TR) NCV78L05ABPRAGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCV78L05ABPRAG |
Description | IC REG LINEAR 5V 100MA TO92 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | NCV78L05ABPRAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21600 € | 2,16 € |
| 25 | 0,19160 € | 4,79 € |
| 100 | 0,16540 € | 16,54 € |
| 250 | 0,15284 € | 38,21 € |
| 500 | 0,14526 € | 72,63 € |
| 1 000 | 0,13901 € | 139,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,12997 € | 259,94 € |
| 4 000 | 0,12587 € | 503,48 € |
| 6 000 | 0,12381 € | 742,86 € |
| 10 000 | 0,12153 € | 1 215,30 € |
| 14 000 | 0,12020 € | 1 682,80 € |
| 20 000 | 0,11892 € | 2 378,40 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

