
NCV7520MWTXG | |
|---|---|
DigiKey Part Number | 488-NCV7520MWTXGTR-ND - Tape & Reel (TR) 488-NCV7520MWTXGCT-ND - Cut Tape (CT) 488-NCV7520MWTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7520MWTXG |
Description | IC GATE DRVR LOW-SIDE 32QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | NCV7520MWTXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 6 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.75V ~ 5.25V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 277ns (Max), 277ns (Max) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 10 | 2,59700 € | 25,97 € |
| 25 | 2,38760 € | 59,69 € |
| 100 | 2,15720 € | 215,72 € |
| 250 | 2,04740 € | 511,85 € |
| 500 | 1,98120 € | 990,60 € |
| 1 000 | 1,92670 € | 1 926,70 € |
| 2 500 | 1,86918 € | 4 672,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,83450 € | 9 172,50 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,12800 € |

