NCV7441D20R2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6 321
Unit Price: 1,82000 €
Datasheet
2/2 Transceiver Half CANbus 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2/2 Transceiver Half CANbus 14-SOIC
onsemi In-Vehicle Networking Solutions | Digi-Key Daily

NCV7441D20R2G

DigiKey Part Number
NCV7441D20R2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV7441D20R2G
Description
IC TRANSCEIVER HALF 2/2 14SOIC
Customer Reference
Detailed Description
2/2 Transceiver Half CANbus 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV7441D20R2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
2/2
Duplex
Half
Data Rate
1Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types