
NCN8024RDWR2G | |
|---|---|
DigiKey Part Number | NCN8024RDWR2GOSTR-ND - Tape & Reel (TR) NCN8024RDWR2GOSCT-ND - Cut Tape (CT) NCN8024RDWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCN8024RDWR2G |
Description | IC INTERFACE SPECIALIZED 28SOIC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Smart Card Reader, Writer Interface 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCN8024RDWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Smart Card Reader, Writer | |
Interface | - | |
Voltage - Supply | 5V | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,00600 € | 10,06 € |
| 25 | 0,91400 € | 22,85 € |
| 100 | 0,81220 € | 81,22 € |
| 250 | 0,76368 € | 190,92 € |
| 500 | 0,73442 € | 367,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,68963 € | 689,63 € |
| 2 000 | 0,67039 € | 1 340,78 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,65600 € |

