

NCV662SQ30T1G | |
---|---|
DigiKey Part Number | NCV662SQ30T1GOSTR-ND - Tape & Reel (TR) NCV662SQ30T1GOSCT-ND - Cut Tape (CT) 488-NCV662SQ30T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV662SQ30T1G |
Description | IC REG LINEAR 3V 100MA SC-82AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-82AB |
Datasheet | Datasheet |
EDA/CAD Models | NCV662SQ30T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 6 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,69000 € | 0,69 € |
10 | 0,49500 € | 4,95 € |
25 | 0,44560 € | 11,14 € |
100 | 0,39100 € | 39,10 € |
250 | 0,36496 € | 91,24 € |
500 | 0,34924 € | 174,62 € |
1 000 | 0,33631 € | 336,31 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,32033 € | 960,99 € |
6 000 | 0,31251 € | 1 875,06 € |
9 000 | 0,30860 € | 2 777,40 € |
15 000 | 0,30426 € | 4 563,90 € |
21 000 | 0,30172 € | 6 336,12 € |
Unit Price without VAT: | 0,69000 € |
---|---|
Unit Price with VAT: | 0,82800 € |