NCV662SQ28T1G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 32 900
Unit Price: 0,45000 €
Datasheet
NCV663SQ25T1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NCV663SQ25T1G

NCV662SQ28T1G

DigiKey Part Number
NCV662SQ28T1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV662SQ28T1G
Description
IC REG LINEAR 2.8V 100MA SC-82AB
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-82AB
Datasheet
 Datasheet
EDA/CAD Models
NCV662SQ28T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 100mA
Current - Output
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
6 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-82AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 64 549 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

44 044In Stock
Ships from Flip Electronics
20 505In Stock
Ships from Rochester Electronics, LLC