


NCV612SQ37T2G | |
|---|---|
DigiKey Part Number | 488-NCV612SQ37T2GTR-ND - Tape & Reel (TR) 488-NCV612SQ37T2GCT-ND - Cut Tape (CT) 488-NCV612SQ37T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV612SQ37T2G |
Description | IC REG LINEAR 3.7V 100MA SC-88A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NCV612SQ37T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 90 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,85800 € | 8,58 € |
| 25 | 0,71840 € | 17,96 € |
| 100 | 0,56040 € | 56,04 € |
| 250 | 0,48284 € | 120,71 € |
| 500 | 0,43506 € | 217,53 € |
| 1 000 | 0,39506 € | 395,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,35089 € | 1 052,67 € |
| 6 000 | 0,34247 € | 2 054,82 € |
| 9 000 | 0,33825 € | 3 044,25 € |
| 15 000 | 0,33357 € | 5 003,55 € |
| 21 000 | 0,33084 € | 6 947,64 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,66800 € |

