


NCV59151MN30TYG | |
|---|---|
DigiKey Part Number | 2156-NCV59151MN30TYG-OS-ND |
Manufacturer | |
Manufacturer Product Number | NCV59151MN30TYG |
Description | IC REG LINEAR 3V 1.5A 8-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NCV59151MN30TYG Models |
Category | Current - Output |
Mfr | Control Features Enable, Error Flag |
Packaging Bulk | Protection Features Over Current, Over Temperature, Reverse Polarity |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 13.5V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 8-DFN (4x4) |
Voltage Dropout (Max) 0.5V @ 1.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 167 | 1,52982 € | 255,48 € |
| Unit Price without VAT: | 1,52982 € |
|---|---|
| Unit Price with VAT: | 1,83578 € |

