
NCP308SN250T1G | |
|---|---|
DigiKey Part Number | 488-NCP308SN250T1GTR-ND - Tape & Reel (TR) 488-NCP308SN250T1GCT-ND - Cut Tape (CT) 488-NCP308SN250T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP308SN250T1G |
Description | IC SUPERVISOR 1 CHANNEL 6TSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP308SN250T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,34926 € | 1 047,78 € |
| 6 000 | 0,33613 € | 2 016,78 € |
| 15 000 | 0,32562 € | 4 884,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,56200 € | 5,62 € |
| 25 | 0,50640 € | 12,66 € |
| 100 | 0,44550 € | 44,55 € |
| 250 | 0,41636 € | 104,09 € |
| 500 | 0,39880 € | 199,40 € |
| 1 000 | 0,38436 € | 384,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,88600 € | 8,86 € |
| 25 | 0,74240 € | 18,56 € |
| 100 | 0,58000 € | 58,00 € |
| 250 | 0,50012 € | 125,03 € |
| 500 | 0,45096 € | 225,48 € |
| 1 000 | 0,40979 € | 409,79 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,93600 € |

