

NCV4279CD150R2G | |
|---|---|
DigiKey Part Number | 488-NCV4279CD150R2GTR-ND - Tape & Reel (TR) 488-NCV4279CD150R2GCT-ND - Cut Tape (CT) 488-NCV4279CD150R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4279CD150R2G |
Description | IC REG LINEAR 5V 150MA 8-SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV4279CD150R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
Current - Supply (Max) | 3 mA | |
PSRR | - | |
Control Features | Reset | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,87800 € | 8,78 € |
| 25 | 0,79600 € | 19,90 € |
| 100 | 0,70590 € | 70,59 € |
| 250 | 0,66292 € | 165,73 € |
| 500 | 0,63700 € | 318,50 € |
| 1 000 | 0,61569 € | 615,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,59317 € | 1 482,92 € |
| 5 000 | 0,57960 € | 2 898,00 € |
| 7 500 | 0,57281 € | 4 296,08 € |
| 12 500 | 0,56528 € | 7 066,00 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,45200 € |


