


NCV4275CDT33RKG | |
|---|---|
DigiKey Part Number | 488-NCV4275CDT33RKGTR-ND - Tape & Reel (TR) 488-NCV4275CDT33RKGCT-ND - Cut Tape (CT) 488-NCV4275CDT33RKGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4275CDT33RKG |
Description | IC REG LINEAR 3.3V 450MA DPAK-5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA DPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCV4275CDT33RKG Models |
Category | Current - Supply (Max) 35 mA |
Mfr | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Reset |
Part Status Active | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 42V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case TO-252-5, DPAK (4 Leads + Tab), TO-252AD |
Voltage Dropout (Max) 0.5V @ 300mA | Supplier Device Package DPAK-5 |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 150 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,91400 € | 9,14 € |
| 25 | 0,82920 € | 20,73 € |
| 100 | 0,73560 € | 73,56 € |
| 250 | 0,69092 € | 172,73 € |
| 500 | 0,66400 € | 332,00 € |
| 1 000 | 0,65616 € | 656,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,60046 € | 1 501,15 € |
| 5 000 | 0,58678 € | 2 933,90 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,51200 € |

