

NCV4275ADS50R4G | |
---|---|
DigiKey Part Number | NCV4275ADS50R4GOSTR-ND - Tape & Reel (TR) NCV4275ADS50R4GOSCT-ND - Cut Tape (CT) NCV4275ADS50R4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4275ADS50R4G |
Description | IC REG LINEAR 5V 450MA D2PAK-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA D2PAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCV4275ADS50R4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 35 mA | |
PSRR | 60dB (100Hz) | |
Control Features | Reset | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | D2PAK-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,59000 € | 1,59 € |
10 | 1,17000 € | 11,70 € |
25 | 1,06520 € | 26,63 € |
100 | 0,94950 € | 94,95 € |
250 | 0,89428 € | 223,57 € |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 0,84189 € | 673,51 € |
1 600 | 0,81790 € | 1 308,64 € |
2 400 | 0,80588 € | 1 934,11 € |
4 000 | 0,79257 € | 3 170,28 € |
5 600 | 0,78479 € | 4 394,82 € |
8 000 | 0,77730 € | 6 218,40 € |
Unit Price without VAT: | 1,59000 € |
---|---|
Unit Price with VAT: | 1,90800 € |