NCV3843BVDR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 6 010
Unit Price: 1,14000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6 434
Unit Price: 0,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 855
Unit Price: 0,71000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4 464
Unit Price: 0,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 17 020
Unit Price: 0,58000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2 507
Unit Price: 1,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 381
Unit Price: 1,21000 €
Datasheet

Similar


Texas Instruments
In Stock: 9 841
Unit Price: 0,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 112
Unit Price: 1,39000 €
Datasheet

Similar


Texas Instruments
In Stock: 12 270
Unit Price: 0,99000 €
Datasheet
Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV3843BVDR2

DigiKey Part Number
NCV3843BVDR2OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV3843BVDR2
Description
IC REG CTRLR FLYBACK 14SOIC
Customer Reference
Detailed Description
Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV3843BVDR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.6V ~ 30V
Frequency - Switching
500kHz
Duty Cycle (Max)
96%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes