Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV33375D-3.3R2G

DigiKey Part Number
NCV33375D-3.3R2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV33375D-3.3R2G
Description
IC REG LINEAR 3.3V 300MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV33375D-3.3R2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
13V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 300mA
Current - Output
Current - Quiescent (Iq)
200 µA
PSRR
75dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 374 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2 374In Stock
Ships from Flip Electronics