


NCV303LSN16T1G | |
|---|---|
DigiKey Part Number | NCV303LSN16T1GOSTR-ND - Tape & Reel (TR) NCV303LSN16T1GOSCT-ND - Cut Tape (CT) NCV303LSN16T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV303LSN16T1G |
Description | IC SUPERVISOR 1 CHANNEL 5TSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV303LSN16T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21400 € | 2,14 € |
| 25 | 0,19080 € | 4,77 € |
| 100 | 0,16440 € | 16,44 € |
| 250 | 0,15184 € | 37,96 € |
| 500 | 0,14430 € | 72,15 € |
| 1 000 | 0,13809 € | 138,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12663 € | 379,89 € |
| 6 000 | 0,12298 € | 737,88 € |
| 9 000 | 0,12116 € | 1 090,44 € |
| 15 000 | 0,11913 € | 1 786,95 € |
| 21 000 | 0,11795 € | 2 476,95 € |
| 30 000 | 0,11682 € | 3 504,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

