
NCV274DR2G | |
|---|---|
DigiKey Part Number | 488-NCV274DR2GTR-ND - Tape & Reel (TR) 488-NCV274DR2GCT-ND - Cut Tape (CT) 488-NCV274DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV274DR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV274DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.8V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 1.3 mV | |
Current - Supply | 465µA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53500 € | 5,35 € |
| 25 | 0,48240 € | 12,06 € |
| 100 | 0,42380 € | 42,38 € |
| 250 | 0,39592 € | 98,98 € |
| 500 | 0,37912 € | 189,56 € |
| 1 000 | 0,36527 € | 365,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,35064 € | 876,60 € |
| 5 000 | 0,34183 € | 1 709,15 € |
| 7 500 | 0,33741 € | 2 530,57 € |
| 12 500 | 0,33252 € | 4 156,50 € |
| 17 500 | 0,32967 € | 5 769,23 € |
| 25 000 | 0,32692 € | 8 173,00 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90000 € |

