
NCV21874DTBR2G | |
|---|---|
DigiKey Part Number | 488-NCV21874DTBR2GTR-ND - Tape & Reel (TR) 488-NCV21874DTBR2GCT-ND - Cut Tape (CT) 488-NCV21874DTBR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV21874DTBR2G |
Description | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Supply 28µA |
Mfr | Current - Output / Channel 11 mA |
Series | Voltage - Supply Span (Min) 1.8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.1V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 350 kHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 60 pA | Base Product Number |
Voltage - Input Offset 6 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,89000 € | 8,90 € |
| 25 | 0,80680 € | 20,17 € |
| 100 | 0,71540 € | 71,54 € |
| 250 | 0,67180 € | 167,95 € |
| 500 | 0,64552 € | 322,76 € |
| 1 000 | 0,63717 € | 637,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,58353 € | 1 458,83 € |
| 5 000 | 0,57017 € | 2 850,85 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,46400 € |

