NCV1009DR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2 278
Unit Price: 0,96000 €
Datasheet
Shunt Voltage Reference IC V 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV1009DR2

DigiKey Part Number
NCV1009DR2OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV1009DR2
Description
IC VREF SHUNT PREC 2.5V 8SOIC
Customer Reference
Detailed Description
Shunt Voltage Reference IC V 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14 195 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

14 195In Stock
Ships from Rochester Electronics, LLC