
NCS37010DBRG | |
|---|---|
DigiKey Part Number | 488-NCS37010DBRGTR-ND - Tape & Reel (TR) 488-NCS37010DBRGCT-ND - Cut Tape (CT) 488-NCS37010DBRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS37010DBRG |
Description | IC GFCI CTLR CDM TSSOP |
Customer Reference | |
Detailed Description | Ground Fault Protection PMIC 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS37010DBRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Ground Fault Protection | |
Current - Supply | 2mA | |
Voltage - Supply | 6V ~ 12V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,74578 € | 1 864,45 € |
| 5 000 | 0,71709 € | 3 585,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,15000 € | 11,50 € |
| 25 | 1,04640 € | 26,16 € |
| 100 | 0,93250 € | 93,25 € |
| 250 | 0,87812 € | 219,53 € |
| 500 | 0,84534 € | 422,67 € |
| 1 000 | 0,81835 € | 818,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 1,57300 € | 15,73 € |
| 25 | 1,33480 € | 33,37 € |
| 100 | 1,06530 € | 106,53 € |
| 250 | 0,93284 € | 233,21 € |
| 500 | 0,85134 € | 425,67 € |
| 1 000 | 0,78312 € | 783,12 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,88400 € |

