
NCS37010DBG | |
|---|---|
DigiKey Part Number | NCS37010DBG-ND |
Manufacturer | |
Manufacturer Product Number | NCS37010DBG |
Description | IC GFCI CTLR CDM TSSOP |
Customer Reference | |
Detailed Description | Ground Fault Protection PMIC 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS37010DBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Ground Fault Protection | |
Current - Supply | 2mA | |
Voltage - Supply | 6V ~ 12V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |

